EEH Series Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH series conductive polymer hybrid aluminum electrolytic capacitors provide high endurance, low ESR, and exceptional ripple current tolerance

Image of Panasonic EEH Series Hybrid Aluminum Electrolytic CapacitorsPanasonic EEH series conductive polymer hybrid aluminum electrolytic capacitors combine the benefits of aluminum electrolytic and specialty polymer capacitors, resulting in a capacitor featuring high endurance, low ESR, high tolerance for ripple current, inrush currents, and elevated temperature. EEH series hybrid capacitors are known for their stable electric characteristics at high frequencies while maximizing reliability. These capacitors are compact, allowing for significant board space savings.

EEH series hybrid capacitors are AEC-Q200 and RoHS compliant, meeting some of the strictest quality control standards, especially for the automotive industry, ensuring user confidence in the product.

The EEH series capacitors are offered in vibration-proof variants for parts with a 6 mm diameter or larger and can withstand shock and vibration of up to 30 G, while standard parts can withstand a maximum of 10 G. EEH series hybrid capacitors are suitable for use in various industries, including automotive, communication infrastructure, industrial equipment, power supply, and many more.

Hybrid Capacitors Product Lineup
    Image of Panasonic Hybrid Capacitors - Product Lineup 
Features
  • Rated voltages from 25 V to 80 V
  • High ripple current: up to 6.1 ARMS
  • Low ESR: as low as 8 mΩ
  • High endurance rating: up to 10,000 hrs
  • High operating temperature: up to +150°C
  • AEC-Q200 and RoHS compliant
  • High-temperature lead-free reflow types available
  • 30 G vibration-proof types available
  • SMT and THT types available
Applications
  • Industrial equipment/power supplies
    • Inverter power supplies
      • Robotics
      • Cooling fans
      • Solar power
    • DC side of inverter circuits
    • DC side of rectifier circuits
  • Automotive
    • Multiple under-the-hood applications
      • Water pumps
      • Oil pumps
      • Cooling fans
    • High-current DC/DC converters
    • ADAS
  • Communication infrastructure
    • DC/DC converters
    • AC/DC converters in base stations, servers, and routers
    • Switches

EEH Series Hybrid Aluminum Electrolytic Capacitors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CAP ALUM HYBRID 47UF 20% 35V SMDEEH-ZC1V470PCAP ALUM HYBRID 47UF 20% 35V SMD69339 - Immediate$264.41Részletek megtekintése
CAP ALUM HYBRID 22UF 20% 63V SMDEEH-ZA1J220XPCAP ALUM HYBRID 22UF 20% 63V SMD7568 - Immediate$651.79Részletek megtekintése
CAP ALUM HYBRID 47UF 20% 35V SMDEEH-ZA1V470PCAP ALUM HYBRID 47UF 20% 35V SMD15794 - Immediate$494.99Részletek megtekintése
CAP ALUM HYBRID 10UF 20% 50V SMDEEH-ZA1H100RCAP ALUM HYBRID 10UF 20% 50V SMD2406 - Immediate$498.07Részletek megtekintése
CAP ALUM HYBRID 68UF 20% 35V SMDEEH-ZA1V680XPCAP ALUM HYBRID 68UF 20% 35V SMD5332 - Immediate$651.79Részletek megtekintése
CAP ALUMHYB 100UF 20% 25V SMDEEH-ZA1E101XPCAP ALUMHYB 100UF 20% 25V SMD6379 - Immediate$651.79Részletek megtekintése
CAP ALUMHYB 100UF 20% 25V SMDEEH-ZC1E101XPCAP ALUMHYB 100UF 20% 25V SMD14724 - Immediate$347.42Részletek megtekintése
CAP ALUMHYB 120UF 20% 35V SMDEEH-ZKV121XUPCAP ALUMHYB 120UF 20% 35V SMD929 - Immediate$350.49Részletek megtekintése
CAP ALUM HYBRID 33UF 20% 50V SMDEEH-ZC1H330XPCAP ALUM HYBRID 33UF 20% 50V SMD14533 - Immediate$341.27Részletek megtekintése
CAP ALUMHYB 120UF 20% 35V SMDEEH-ZKV121XUVCAP ALUMHYB 120UF 20% 35V SMD0 - Immediate$694.84Részletek megtekintése
CAP ALUMHYB 150UF 20% 35V SMDEEH-ZA1V151PCAP ALUMHYB 150UF 20% 35V SMD26385 - Immediate$525.74Részletek megtekintése
CAP ALUMHYB 330UF 20% 35V SMDEEH-ZS1V331PCAP ALUMHYB 330UF 20% 35V SMD1136 - Immediate$704.06Részletek megtekintése
CAP ALUMHYB 100UF 20% 50V SMDEEH-ZC1H101PCAP ALUMHYB 100UF 20% 50V SMD34 - Immediate$485.77Részletek megtekintése
CAP ALUMHYB 100UF 20% 35V SMDEEH-ZK1V101XPCAP ALUMHYB 100UF 20% 35V SMD0 - Immediate$319.75Részletek megtekintése
CAP ALUMHYB 100UF 20% 50V SMDEEH-ZE1H101PCAP ALUMHYB 100UF 20% 50V SMD0 - Immediate$814.74Részletek megtekintése
Published: 2024-09-25