Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
OKIT-Slide8

Discrete DC/DC solutions are designs composed of discrete components assembled into a product, along with the other components, by the end equipment manufacturer. Several IC vendors offer a PWM solution along with a reference design to complete the DC/DC including inductors, FETs and miscellaneous circuitry. Meanwhile, monolithic DC/DC modules are complete DC/DC (including inductor) in an IC-like package. Their low profile (about 2-3mm) allows for mounting on the backside of the customer board or use under mezzanine cards, and operate with very high switching frequencies such as 2-5MHz. Finally, digital control point of load converters offer digital control for enable; current, voltage and temperature monitoring; programming the output voltage; margining;  protection thresholds; and can operate with or without an I²C bus.

PTM Published on: 2012-01-10