Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
OKIT-Slide3

Currently offered are models that operate with nominal 5, 12 or 24V input. Designed in industry standard SMT and SIP packages, Okami™ Series converters are available in a variety of footprints and current ratings to suit various customer applications. Highlighted in red is the model that this module will focus on. With a wide input voltage range of 9 to 32V, the OKI-T/3-W32 nominal input voltage is 24V, but it is designed with the added flexibility to suit +12 or +24V industrial applications. Murata Power Solutions are also continuing to broaden this product family to further meet the growing markets and application requirements.

PTM Published on: 2012-01-10