Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
OKIT-Slide4

Using a single stage synchronous buck converter topology, these point of load converters offer the ability for the user to simply program the output voltage to meet low voltage application requirements. These models also achieve high power conversion efficiency with excellent derating performance. The OKI series is able to drive up to 1000µF ceramic capacitive loads, making it easy for users to keep ripple and noise under control. In addition, the OKI series features on/off control, over-temperature, over-current, and under-voltage lock out protection. With an operating temperature range of -40°C to 85°C, these point of load converters meet standard 60950-1 second edition safety certifications and are compliant with RoHS-6 hazardous substance regulations.

PTM Published on: 2012-01-10