The LTC7130 demo board highlights its very compact total solution size. The DC2341A is a high efficiency synchronous buck DC/DC converter with 4.5V to 20V input range. It can supply 20A maximum load current at a 1.5V output with no external MOSFETs. It employs an LTC proprietary current sensing, current mode architecture, allowing the use of a very low DC resistance (DCR) power inductor to maximize efficiency in high current applications.