Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LTC7131-slide2

The LTC7130 is Linear Technology's highest current “pseudo-monolithic” synchronous buck regulator. It resembles a µModule with a BGA package except that it has an external inductor. It is a current mode synchronous step-down monolithic converter that can deliver up to 20A continuous load current. The device employs a unique architecture which enhances the signal-to-noise ratio of the current sense signal, allowing the use of a low DC resistance power inductor to maximize efficiency in high current applications. This feature also reduces the switching jitter commonly found in low DCR applications. The LTC7130 also includes a high speed differential remote sense amplifier and a programmable current sense limit that can be selected from 10mV to 30mV to set the output current limit up to 20A. Its BGA package is compact and thermally efficient.

PTM Published on: 2016-07-08