ABM3-25.000MHZ-B4Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 8 515
Unit Price: 172,17000 Ft
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1 921
Unit Price: 307,45000 Ft
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1 321
Unit Price: 172,17000 Ft
Datasheet

Similar


Raltron Electronics
In Stock: 3 708
Unit Price: 150,65000 Ft
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3 650
Unit Price: 252,11000 Ft
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1 427
Unit Price: 239,81000 Ft
Datasheet
25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-25.000MHZ-B4Y-T

DigiKey Part Number
535-13587-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM3-25.000MHZ-B4Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-25.000MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000109,84574 Ft109 845,74 Ft
Manufacturers Standard Package
Unit Price without VAT:109,84574 Ft
Unit Price with VAT:139,50409 Ft