


ABM3-25.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-14372-2-ND - Tape & Reel (TR) 535-14372-1-ND - Cut Tape (CT) 535-14372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-25.000MHZ-D4Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-25.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,45000 Ft | 307,45 Ft |
| 10 | 268,09600 Ft | 2 680,96 Ft |
| 25 | 253,58480 Ft | 6 339,62 Ft |
| 50 | 243,07000 Ft | 12 153,50 Ft |
| 100 | 233,01640 Ft | 23 301,64 Ft |
| 250 | 220,35556 Ft | 55 088,89 Ft |
| 500 | 211,24274 Ft | 105 621,37 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 202,50502 Ft | 202 505,02 Ft |
| 2 000 | 194,13777 Ft | 388 275,54 Ft |
| 3 000 | 189,40457 Ft | 568 213,71 Ft |
| 5 000 | 183,60853 Ft | 918 042,65 Ft |
| 7 000 | 179,89031 Ft | 1 259 232,17 Ft |
| 10 000 | 176,03296 Ft | 1 760 329,60 Ft |
| Unit Price without VAT: | 307,45000 Ft |
|---|---|
| Unit Price with VAT: | 390,46150 Ft |


