25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM3-25.000MHZ-J2Y-T

DigiKey Part Number
535-ABM3-25.000MHZ-J2Y-TTR-ND - Tape & Reel (TR)
535-ABM3-25.000MHZ-J2Y-TCT-ND - Cut Tape (CT)
535-ABM3-25.000MHZ-J2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-25.000MHZ-J2Y-T
Description
CRYSTAL 25.000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-25.000MHZ-J2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 321
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,17000 Ft172,17 Ft
10149,72800 Ft1 497,28 Ft
25141,55000 Ft3 538,75 Ft
50135,64700 Ft6 782,35 Ft
100130,05140 Ft13 005,14 Ft
250122,98000 Ft30 745,00 Ft
500117,89478 Ft58 947,39 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000113,01555 Ft113 015,55 Ft
2 000108,34077 Ft216 681,54 Ft
3 000105,69824 Ft317 094,72 Ft
5 000102,46017 Ft512 300,85 Ft
7 000100,38286 Ft702 680,02 Ft
10 00098,22720 Ft982 272,00 Ft
Manufacturers Standard Package
Unit Price without VAT:172,17000 Ft
Unit Price with VAT:218,65590 Ft