
H130A-25.000-18-F-3030-TR | |
|---|---|
DigiKey Part Number | 2151-H130A-25.000-18-F-3030-TR-ND - Tape & Reel (TR) 2151-H130A-25.000-18-F-3030-TRCT-ND - Cut Tape (CT) 2151-H130A-25.000-18-F-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130A-25.000-18-F-3030-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 20 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,65000 Ft | 150,65 Ft |
| 10 | 131,58900 Ft | 1 315,89 Ft |
| 25 | 124,45560 Ft | 3 111,39 Ft |
| 50 | 119,29060 Ft | 5 964,53 Ft |
| 100 | 114,37140 Ft | 11 437,14 Ft |
| 250 | 108,16092 Ft | 27 040,23 Ft |
| 500 | 103,68444 Ft | 51 842,22 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,52723 Ft | 84 527,23 Ft |
| 2 000 | 81,02999 Ft | 162 059,98 Ft |
| 3 000 | 79,05257 Ft | 237 157,71 Ft |
| 5 000 | 76,63007 Ft | 383 150,35 Ft |
| 7 000 | 75,07578 Ft | 525 530,46 Ft |
| 10 000 | 73,46241 Ft | 734 624,10 Ft |
| Unit Price without VAT: | 150,65000 Ft |
|---|---|
| Unit Price with VAT: | 191,32550 Ft |

