590CA25M0000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 164,45000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 164,45000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 168
Unit Price: 3 753,96000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 580,56312 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 845,38820 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 580,56312 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 401,18000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 401,18000 Ft
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: 1 723,09736 Ft
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: 695,57488 Ft
Datasheet
New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590CA25M0000DGR

DigiKey Part Number
863-590CA25M0000DGR-ND
Manufacturer
Manufacturer Product Number
590CA25M0000DGR
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
90mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HUF
Strip
QuantityUnit PriceExt Price
12 401,18000 Ft2 401,18 Ft
102 087,89300 Ft20 878,93 Ft
251 974,69000 Ft49 367,25 Ft
501 893,09260 Ft94 654,63 Ft
1001 814,93880 Ft181 493,88 Ft
2501 716,69012 Ft429 172,53 Ft
5001 645,97662 Ft822 988,31 Ft
1 0001 578,27305 Ft1 578 273,05 Ft
Manufacturers Standard Package
Unit Price without VAT:2 401,18000 Ft
Unit Price with VAT:3 049,49860 Ft