510MAA25M0000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 164,45000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 164,45000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 168
Unit Price: 3 753,96000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 580,56312 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 845,38820 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 580,56312 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 401,18000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 2 401,18000 Ft
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: 1 723,09736 Ft
Datasheet

Direct


EPSON
In Stock: 0
Unit Price: 695,57488 Ft
Datasheet
New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510MAA25M0000AAGR

DigiKey Part Number
863-510MAA25M0000AAGR-ND
Manufacturer
Manufacturer Product Number
510MAA25M0000AAGR
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HUF
Strip
QuantityUnit PriceExt Price
12 164,45000 Ft2 164,45 Ft
101 880,05700 Ft18 800,57 Ft
251 777,92200 Ft44 448,05 Ft
501 704,50280 Ft85 225,14 Ft
1001 634,12750 Ft163 412,75 Ft
2501 545,61264 Ft386 403,16 Ft
5001 481,93360 Ft740 966,80 Ft
1 0001 420,95089 Ft1 420 950,89 Ft
Manufacturers Standard Package
Unit Price without VAT:2 164,45000 Ft
Unit Price with VAT:2 748,85150 Ft