RF Fixed-Length Metric Cable Assemblies

Amphenol SV Microwave cable assemblies are ideal for a variety of RF applications

Image of Amphenol SV Microwave RF Fixed-Length Metric Cable AssembliesAmphenol SV Microwave offers fixed-length Ø.085" RF cable assemblies in two different standard metric lengths: 250 mm and 500 mm. Available in straight and right-angle orientations, this product line includes configurations for the SMA, 2.92 mm, SMP, and SMPM series.

Features
  • High-speed RF cable assemblies
  • Standard metric lengths
  • Low solder wicking and high flexibility allow for tight bends behind the cable ferrule
  • DC: 40 GHz
Applications
  • 5G wireless infrastructure
  • Mil-aero
  • RF test and measurement

RF Fixed-Length Metric Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX CBL 2.92MM TO 2.92MM 19.6"7015-2120COAX CBL 2.92MM TO 2.92MM 19.6"54 - Immediate$61,589.60View Details
COAX CBL 2.92MM TO 2.92MM 9.8"7015-2119COAX CBL 2.92MM TO 2.92MM 9.8"27 - Immediate$58,005.78View Details
COAX CBL SMA TO SMP 9.8"7029-4047COAX CBL SMA TO SMP 9.8"23 - Immediate$47,641.76View Details
COAX CBL SMA TO SMP 19.6"7029-4048COAX CBL SMA TO SMP 19.6"29 - Immediate$51,359.18View Details
COAX CBL SMA TO SMP 9.8"7029-4049COAX CBL SMA TO SMP 9.8"0 - Immediate$44,522.20View Details
COAX CBL SMA TO SMP 19.6"7029-4050COAX CBL SMA TO SMP 19.6"10 - Immediate$48,263.00View Details
COAX CBL SMA TO SMPM 9.8"7029-4051COAX CBL SMA TO SMPM 9.8"34 - Immediate$47,641.76View Details
COAX CBL SMA TO SMPM 19.6"7029-4052COAX CBL SMA TO SMPM 19.6"42 - Immediate$51,359.18View Details
Published: 2024-11-11