
7029-4048 | |
|---|---|
DigiKey Part Number | 1678-7029-4048-ND |
Manufacturer | |
Manufacturer Product Number | 7029-4048 |
Description | COAX CBL SMA TO SMP 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP 0.085" Flexible Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.085" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 750,06000 Ft | 47 750,06 Ft |
| 10 | 40 591,70100 Ft | 405 917,01 Ft |
| 25 | 38 052,96360 Ft | 951 324,09 Ft |
| 50 | 36 239,50040 Ft | 1 811 975,02 Ft |
| Unit Price without VAT: | 47 750,06000 Ft |
|---|---|
| Unit Price with VAT: | 60 642,57620 Ft |

