
7015-2120 | |
|---|---|
DigiKey Part Number | 1678-7015-2120-ND |
Manufacturer | |
Manufacturer Product Number | 7015-2120 |
Description | COAX CBL 2.92MM TO 2.92MM 19.6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.085" Flexible Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.085" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 259,49000 Ft | 57 259,49 Ft |
| 10 | 48 677,02100 Ft | 486 770,21 Ft |
| 25 | 45 633,08160 Ft | 1 140 827,04 Ft |
| 50 | 43 707,82980 Ft | 2 185 391,49 Ft |
| Unit Price without VAT: | 57 259,49000 Ft |
|---|---|
| Unit Price with VAT: | 72 719,55230 Ft |

