Advanced Power Solutions for Medical Applications

XP Power AC/DC power supplies offer high efficiency and reliability and are certified for use in healthcare technology

Image of XP Power Advanced Power Solutions for Medical ApplicationsMedical applications require a power solution that provides uncompromised reliability, efficiency, and compliance with stringent industry standards. The XP Power CCR series, along with the PBR and CCB families, are designed to power demanding patient-connected devices, diagnostic equipment, and laboratory instrumentation. With BF (body floating) medical approvals, low leakage currents, and high energy efficiency, these power supplies ensure safe and continuous operation in critical healthcare applications.

The CCR series is engineered to operate in convection-cooled, conduction-cooled, and fan-cooled applications with power ratings from 110 W to 420 W and offer high efficiency and high power density in a low-profile, baseplate-cooled design that ensures effective thermal management and quiet operation for noise-sensitive applications. The PBR families provide high-density, compact power solutions with standby power and remote sensing options for medical imaging and patient monitoring systems. The CCB series stands out for its exceptional efficiency (up to 95%) and low heat loss, ensuring reliable performance in sensitive medical settings. Across all these families, wide AC input ranges (80 VAC to 300 VAC) and high isolation ratings make them suitable for global healthcare applications, meeting the IEC 60601-1 medical safety standard.

XP Power medical power supplies are built to support critical healthcare technology, providing safe, efficient, and reliable operation in demanding medical environments. From compact, space-saving solutions to high-density, high-power models, these power supplies are designed to meet the challenges of modern medical equipment, ensuring uninterrupted performance when it matters most.

Features
  • Medical-grade BF approvals
  • Low patient and earth leakage currents
  • High efficiency (up to 95%)
  • Convection, conduction, and fan-cooled options
  • Compact footprints
  • Universal input
  • 3-year warranty
Applications
  • Patient monitoring systems
  • Medical imaging
  • Diagnostic and laboratory equipment
  • Surgical and treatment devices
  • Home healthcare equipment
  • Dental and ophthalmic systems
  • Rehabilitation and therapy equipment
  • Sterilization and disinfection systems

CCR200 Series 110 W to 200 W Low-Profile

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC CONVERTER 12V 110WCCR200PS12AC/DC CONVERTER 12V 110W30 - Immediate$30,437.55Részletek megtekintése
AC/DC CONVERTER 36V 110WCCR200PS36AC/DC CONVERTER 36V 110W10 - Immediate$30,437.55Részletek megtekintése
AC/DC CONVERTER 15V 110WCCR200PS15AC/DC CONVERTER 15V 110W2 - Immediate$30,437.55Részletek megtekintése
AC/DC CONVERTER 48V 110WCCR200PS48AC/DC CONVERTER 48V 110W5 - Immediate$30,437.55Részletek megtekintése
AC/DC CONVERTER 54V 110WCCR200PS54AC/DC CONVERTER 54V 110W7 - Immediate$30,437.55Részletek megtekintése
AC/DC CONVERTER 28V 110WCCR200PS28AC/DC CONVERTER 28V 110W8 - Immediate$30,437.55Részletek megtekintése
AC/DC CONVERTER 30V 110WCCR200PS30AC/DC CONVERTER 30V 110W3 - Immediate$30,437.55Részletek megtekintése
AC/DC CONVERTER 24V 110WCCR200PS24AC/DC CONVERTER 24V 110W0 - Immediate$30,437.55Részletek megtekintése

CCR300 Series 160 W to 300 W Low-Profile

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC CONVERTER 12V 160WCCR300PS12AC/DC CONVERTER 12V 160W128 - Immediate$38,123.80Részletek megtekintése
AC/DC CONVERTER 24V 160WCCR300PS24AC/DC CONVERTER 24V 160W260 - Immediate$38,123.80Részletek megtekintése
AC/DC CONVERTER 48V 160WCCR300PS48AC/DC CONVERTER 48V 160W0 - Immediate$38,123.80Részletek megtekintése
AC/DC CONVERTER 54V 160WCCR300PS54AC/DC CONVERTER 54V 160W17 - Immediate$38,123.80Részletek megtekintése
AC/DC CONVERTER 15V 160WCCR300PS15AC/DC CONVERTER 15V 160W19 - Immediate$38,123.80Részletek megtekintése
AC/DC CONVERTER 28V 160WCCR300PS28AC/DC CONVERTER 28V 160W16 - Immediate$38,123.80Részletek megtekintése
AC/DC CONVERTER 30V 160WCCR300PS30AC/DC CONVERTER 30V 160W13 - Immediate$38,123.80Részletek megtekintése

CCR420 Series 280 W to 420 W Low-Profile

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC CONVERTER 54V 280WCCR420PS54AC/DC CONVERTER 54V 280W16 - Immediate$51,959.05Részletek megtekintése
AC/DC CONVERTER 36V 280WCCR420PS36AC/DC CONVERTER 36V 280W14 - Immediate$51,959.05Részletek megtekintése
AC/DC CONVERTER 48V 280WCCR420PS48AC/DC CONVERTER 48V 280W11 - Immediate$51,959.05Részletek megtekintése
AC/DC CONVERTER 30V 280WCCR420PS30AC/DC CONVERTER 30V 280W0 - Immediate$51,959.05Részletek megtekintése
AC/DC CONVERTER 15V 280WCCR420PS15AC/DC CONVERTER 15V 280W10 - Immediate$51,959.05Részletek megtekintése
AC/DC CONVERTER 28V 280WCCR420PS28AC/DC CONVERTER 28V 280W23 - Immediate$51,959.05Részletek megtekintése
AC/DC CONVERTER 12V 280WCCR420PS12AC/DC CONVERTER 12V 280W11 - Immediate$51,959.05Részletek megtekintése
AC/DC CONVERTER 24V 280WCCR420PS24AC/DC CONVERTER 24V 280W71 - Immediate$51,959.05Részletek megtekintése

CCR550 Series 230 W to 550 W Low-Profile

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Újdonságok a DigiKey-nél
AC/DC CONVERTER 12V 230W
CCR550PS12AC/DC CONVERTER 12V 230W12 - Immediate$63,027.25Részletek megtekintése
Újdonságok a DigiKey-nél
AC/DC CONVERTER 24V 230W
CCR550PS24AC/DC CONVERTER 24V 230W0 - Immediate$63,027.25Részletek megtekintése
Újdonságok a DigiKey-nél
AC/DC CONVERTER 48V 230W
CCR550PS48AC/DC CONVERTER 48V 230W1 - Immediate$63,027.25Részletek megtekintése
Újdonságok a DigiKey-nél
AC/DC CONVERTER 30V 230W
CCR550PS30AC/DC CONVERTER 30V 230W4 - Immediate$63,027.25Részletek megtekintése
Újdonságok a DigiKey-nél
AC/DC CONVERTER 15V 230W
CCR550PS15AC/DC CONVERTER 15V 230W4 - Immediate$63,027.25Részletek megtekintése
Újdonságok a DigiKey-nél
AC/DC CONVERTER 28V 230W
CCR550PS28AC/DC CONVERTER 28V 230W0 - Immediate$63,027.25Részletek megtekintése
Újdonságok a DigiKey-nél
AC/DC CONVERTER 36V 230W
CCR550PS36AC/DC CONVERTER 36V 230W2 - Immediate$63,027.25Részletek megtekintése
Újdonságok a DigiKey-nél
AC/DC CONVERTER 54V 230W
CCR550PS54AC/DC CONVERTER 54V 230W2 - Immediate$63,027.25Részletek megtekintése

CCB200 200 W Very Low Heat Loss

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC CONVERTER 24V 199WCCB200PS24AC/DC CONVERTER 24V 199W97 - Immediate$57,855.94Részletek megtekintése
AC/DC CONVERTER 48V 202WCCB200PS48AC/DC CONVERTER 48V 202W232 - Immediate$57,855.94Részletek megtekintése
AC/DC CONVERTER 28V 199WCCB200PS28AC/DC CONVERTER 28V 199W31 - Immediate$57,855.94Részletek megtekintése
AC/DC CONVERTER 12V 200WCCB200PS12AC/DC CONVERTER 12V 200W0 - Immediate$57,855.94Részletek megtekintése
AC/DC CONVERTER 15V 200WCCB200PS15AC/DC CONVERTER 15V 200W0 - Immediate$57,855.94Részletek megtekintése

CCB250 250 W Very Low Heat Loss

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC CONVERTER 28V 249WCCB250PS28AC/DC CONVERTER 28V 249W6 - Immediate$104,142.54Részletek megtekintése
AC/DC CONVERTER 48V 250WCCB250PS48AC/DC CONVERTER 48V 250W0 - Immediate$104,142.54Részletek megtekintése
AC/DC CONVERTER 36V 248WCCB250PS36AC/DC CONVERTER 36V 248W0 - Immediate$93,231.34Részletek megtekintése
AC/DC CONVERTER 12V 250WCCB250PS12AC/DC CONVERTER 12V 250W1 - Immediate$104,142.54Részletek megtekintése
AC/DC CONVERTER 24V 250WCCB250PS24AC/DC CONVERTER 24V 250W0 - Immediate$97,895.15Részletek megtekintése
AC/DC CONVERTER 15V 251WCCB250PS15AC/DC CONVERTER 15V 251W0 - Immediate$104,142.54Részletek megtekintése

EPL150 100 W to 150 W Class I

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC CONVERTER 12V 100WEPL150PS12AC/DC CONVERTER 12V 100W51 - Immediate$24,230.13Részletek megtekintése
AC/DC CONVERTER 24V 100WEPL150PS24AC/DC CONVERTER 24V 100W39 - Immediate$24,230.13Részletek megtekintése
AC/DC CONVERTER 48V 100WEPL150PS48AC/DC CONVERTER 48V 100W7 - Immediate$24,230.13Részletek megtekintése
AC/DC CONVERTER 36V 100WEPL150PS36AC/DC CONVERTER 36V 100W1 - Immediate$24,230.13Részletek megtekintése
AC/DC CONVERTER 15V 100WEPL150PS15AC/DC CONVERTER 15V 100W0 - Immediate$22,385.80Részletek megtekintése
AC/DC CONVERTER 18V 100WEPL150PS18AC/DC CONVERTER 18V 100W0 - Immediate$22,385.80Részletek megtekintése
AC/DC CONVERTER 28V 98WEPL150PS28AC/DC CONVERTER 28V 98W0 - Immediate$20,353.20Részletek megtekintése

PBR500 400 W to 500 W

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC CONVERTER 24V 650WPBR650PS24CAC/DC CONVERTER 24V 650W9 - Immediate$103,487.67Részletek megtekintése
AC/DC CONVERTER 48V 650WPBR650PS48CAC/DC CONVERTER 48V 650W2 - Immediate$103,487.67Részletek megtekintése
AC/DC CONVERTER 36V 650WPBR650PS36CAC/DC CONVERTER 36V 650W3 - Immediate$103,487.67Részletek megtekintése
AC/DC CONVERTER 12V 600WPBR650PS12CAC/DC CONVERTER 12V 600W2 - Immediate$103,487.67Részletek megtekintése

PBR650 600 W to 650 W

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
AC/DC CONVERTER 24V 650WPBR650PS24CAC/DC CONVERTER 24V 650W9 - Immediate$103,487.67Részletek megtekintése
AC/DC CONVERTER 48V 650WPBR650PS48CAC/DC CONVERTER 48V 650W2 - Immediate$103,487.67Részletek megtekintése
AC/DC CONVERTER 36V 650WPBR650PS36CAC/DC CONVERTER 36V 650W3 - Immediate$103,487.67Részletek megtekintése
AC/DC CONVERTER 12V 600WPBR650PS12CAC/DC CONVERTER 12V 600W2 - Immediate$103,487.67Részletek megtekintése
Updated: 2025-11-13
Published: 2025-03-04