PSMN Series High-Performance N-Channel MOSFETs for Efficient Power Management
Nexperia PSMN series N-channel MOSFETs offer both logic and standard-level gate drive options, providing flexibility for different design requirements
Nexperia PSMN series high-performance N-channel MOSFETs are designed for efficient power management in various applications. These MOSFETs, including PSMN029-100HL, PSMN014-40HLD, PSMN045-100HL, PSMN033-100HL, PSMN038-100HS, PSMN028-100HS, PSMN025-100HS, PSMN012-60HL, PSMN013-60HL, PSMN011-60HL, PSMN014-60HS, PSMN013-60HS, PSMN9R3-60HS, PSMN6R1-40HL, PSMN6R8-40HS, PSMN8R5-40HS, and PSMN8R0-40HL, utilize TrenchMOS technology to deliver superior performance and reliability.
These devices are available in compact LFPAK56D (dual power-SO8) packages, making them ideal for space-constrained designs. With features such as high peak drain current, low RDS(on), and high operating junction temperature, these MOSFETs are suitable for a wide range of applications, including synchronous rectification, DC-to-DC converters, motor control, and power management systems.
The PSMN series offers logic and standard-level gate drive options, providing flexibility for different design requirements. These MOSFETs are also qualified to +175°C, ensuring robust performance in demanding environments.
- High peak drain current (IDM)
- Low RDS(on) for efficient power management
- High operating junction temperature (Tj) up to +175°C
- Compact LFPAK56D (dual power-SO8) package
- TrenchMOS technology for superior performance
- Logic and standard-level gate drive options
- High reliability and robustness
- Low body diode reverse recovery charge (Qrr)
- Copper clip and flexible leads for enhanced thermal performance
- Repetitive avalanche rated
- Low gate charge (Qg)
- High power dissipation capability
- Low gate threshold voltage (VGS(th))
- RoHS compliant and lead-free
- Suitable for high-density applications
- Synchronous rectification
- DC-to-DC converters
- Motor controls
- Power management systems
- Uninterruptible power supplies (UPS)
- Industrial drives
- Forward and flyback converters
- High-performance synchronous rectification
- Brushless DC motor controls
- High-efficiency server power supplies
- Consumer electronics
- Automotive electronics
- Communication devices
- Battery management systems
- Advanced driver assistance systems (ADAS)
PSMN Series High-Performance N-Channel MOSFETs
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSMN029-100HLX | MOSFET 2N-CH 100V 30A LFPAK56D | 1465 - Immediate | $1,027.24 | Részletek megtekintése |
![]() | ![]() | PSMN014-40HLDX | MOSFET 2N-CH 40V 42A LFPAK56D | 2596 - Immediate | $573.06 | Részletek megtekintése |
![]() | ![]() | PSMN045-100HLX | MOSFET 2N-CH 100V 21A LFPAK56D | 0 - Immediate | $560.87 | Részletek megtekintése |
![]() | ![]() | PSMN033-100HLX | MOSFET 2N-CH 100V 26A LFPAK56D | 78 - Immediate | $819.97 | Részletek megtekintése |
![]() | ![]() | PSMN038-100HSX | MOSFET 2N-CH 100V 21.4A LFPAK56D | 0 - Immediate | $566.97 | Részletek megtekintése |
![]() | ![]() | PSMN028-100HSX | MOSFET 2N-CH 100V 29A LFPAK56D | 90 - Immediate | $801.68 | Részletek megtekintése |
![]() | ![]() | PSMN025-100HSX | MOSFET 2N-CH 100V 29.5A LFPAK56D | 40 - Immediate | $853.50 | Részletek megtekintése |
![]() | ![]() | PSMN012-60HLX | MOSFET 2N-CH 60V 40A LFPAK56D | 0 - Immediate | $655.36 | Részletek megtekintése |
![]() | ![]() | PSMN013-60HLX | MOSFET 2N-CH 60V 40A LFPAK56D | 85 - Immediate | $813.87 | Részletek megtekintése |
![]() | ![]() | PSMN011-60HLX | MOSFET 2N-CH 60V 35A LFPAK56D | 0 - Immediate | $694.99 | Részletek megtekintése |
![]() | ![]() | PSMN014-60HSX | MOSFET 2N-CH 60V 30A LFPAK56D | 0 - Immediate | $566.97 | Részletek megtekintése |
![]() | ![]() | PSMN013-60HSX | MOSFET 2N-CH 60V 40A LFPAK56D | 1450 - Immediate | $804.72 | Részletek megtekintése |
![]() | ![]() | PSMN9R3-60HSX | MOSFET 2N-CH 60V 40A LFPAK56D | 1545 - Immediate | $685.85 | Részletek megtekintése |
![]() | ![]() | PSMN6R1-40HLX | MOSFET 2N-CH 40V 40A LFPAK56D | 0 - Immediate | $655.36 | Részletek megtekintése |
![]() | ![]() | PSMN6R8-40HSX | MOSFET 2N-CH 40V 40A LFPAK56D | 42 - Immediate | $789.48 | Részletek megtekintése |
![]() | ![]() | PSMN8R5-40HSX | MOSFET 2N-CH 40V 30A LFPAK56D | 80 - Immediate | $691.94 | Részletek megtekintése |
![]() | ![]() | PSMN8R0-40HLX | MOSFET 2N-CH 40V 30A LFPAK56D | 0 - Immediate | $563.92 | Részletek megtekintése |