
UF1007-M3/73 | |
|---|---|
DigiKey Part Number | UF1007-M3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF1007-M3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF1007-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | UF1007-E3/73-ND | 58,10805 Ft | Parametric Equivalent |
| UF4007-E3/53 | Vishay General Semiconductor - Diodes Division | 4 090 | UF4007-E3/53GICT-ND | 328,97000 Ft | Parametric Equivalent |
| UF1007-T | Diodes Incorporated | 14 245 | UF1007DICT-ND | 129,13000 Ft | Parametric Equivalent |
| UF4007 | onsemi | 39 151 | UF4007CT-ND | 153,73000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 70,45268 Ft | 845 432,16 Ft |
| Unit Price without VAT: | 70,45268 Ft |
|---|---|
| Unit Price with VAT: | 89,47490 Ft |




