UF1007-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 70,45268 Ft
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 090
Unit Price: 328,97000 Ft
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 14 245
Unit Price: 129,13000 Ft
Datasheet

Parametric Equivalent


onsemi
In Stock: 39 151
Unit Price: 153,73000 Ft
Datasheet
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1007-E3/73

DigiKey Part Number
UF1007-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF1007-E3/73
Description
DIODE STANDARD 1000V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF1007-M3/73Vishay General Semiconductor - Diodes Division0UF1007-M3/73-ND70,45268 FtParametric Equivalent
UF4007-E3/53Vishay General Semiconductor - Diodes Division4 090UF4007-E3/53GICT-ND328,97000 FtParametric Equivalent
UF1007-TDiodes Incorporated14 245UF1007DICT-ND129,13000 FtParametric Equivalent
UF4007onsemi39 151UF4007CT-ND153,73000 FtParametric Equivalent
Available To Order
Check Lead Time
All prices are in HUF
Tape & Box (TB)
QuantityUnit PriceExt Price
18 00058,10805 Ft1 045 944,90 Ft
Unit Price without VAT:58,10805 Ft
Unit Price with VAT:73,79722 Ft