
TNPW060330K1BEEA | |
|---|---|
DigiKey Part Number | TNP30.1KAATR-ND - Tape & Reel (TR) TNP30.1KAACT-ND - Cut Tape (CT) TNP30.1KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060330K1BEEA |
Description | RES 30.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060330K1BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU060330K1BZEN00 | Vishay Dale | 149 | 541-TNPU060330K1BZEN00CT-ND | 608,75000 Ft | Upgrade |
| TNPW060330K1BYEN | Vishay Dale | 1 954 | 541-TNPW060330K1BYENCT-ND | 190,62000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,94000 Ft | 79,94 Ft |
| 10 | 67,33200 Ft | 673,32 Ft |
| 25 | 62,47400 Ft | 1 561,85 Ft |
| 50 | 58,96900 Ft | 2 948,45 Ft |
| 100 | 55,70990 Ft | 5 570,99 Ft |
| 250 | 51,78688 Ft | 12 946,72 Ft |
| 500 | 49,10592 Ft | 24 552,96 Ft |
| 1 000 | 46,67398 Ft | 46 673,98 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 41,94848 Ft | 209 742,40 Ft |
| 10 000 | 40,28056 Ft | 402 805,60 Ft |
| 15 000 | 39,39787 Ft | 590 968,05 Ft |
| 25 000 | 38,37738 Ft | 959 434,50 Ft |
| 35 000 | 37,75758 Ft | 1 321 515,30 Ft |
| 50 000 | 37,14340 Ft | 1 857 170,00 Ft |
| Unit Price without VAT: | 79,94000 Ft |
|---|---|
| Unit Price with VAT: | 101,52380 Ft |

