30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU060330K1BZEN00

DigiKey Part Number
541-TNPU060330K1BZEN00TR-ND - Tape & Reel (TR)
541-TNPU060330K1BZEN00CT-ND - Cut Tape (CT)
541-TNPU060330K1BZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU060330K1BZEN00
Description
RES SMD 30.1KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU060330K1BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1608,75000 Ft608,75 Ft
10504,52500 Ft5 045,25 Ft
25468,06200 Ft11 701,55 Ft
50443,03540 Ft22 151,77 Ft
100420,09970 Ft42 009,97 Ft
250393,05636 Ft98 264,09 Ft
500375,01522 Ft187 507,61 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000358,92943 Ft358 929,43 Ft
2 000344,68220 Ft689 364,40 Ft
3 000337,14250 Ft1 011 427,50 Ft
5 000328,42670 Ft1 642 133,50 Ft
7 000323,13346 Ft2 261 934,22 Ft
Manufacturers Standard Package
Unit Price without VAT:608,75000 Ft
Unit Price with VAT:773,11250 Ft