LM3500TL-21/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 739
Unit Price: 354,04000 Ft
Datasheet

Similar


Texas Instruments
In Stock: 3 908
Unit Price: 374,08000 Ft
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 Ft
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 640mA (Switch) 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3500TL-21/NOPB

DigiKey Part Number
LM3500TL-21/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3500TL-21/NOPB
Description
IC LED DRIVER RGLTR 640MA 8DSBGA
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 640mA (Switch) 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3500TL-21/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
7V
Voltage - Output
21V
Current - Output / Channel
640mA (Switch)
Frequency
1MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types