MP3204DJ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 410,82000 Ft
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3204DJ-LF-P

DigiKey Part Number
MP3204DJ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3204DJ-LF-P
Description
IC LED DRVR RGLTR PWM TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
21V
Current - Output / Channel
350mA (Switch)
Frequency
1.3MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.