16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1606F

DigiKey Part Number
A9CAA-1606F-ND
Manufacturer
Manufacturer Product Number
A9CAA-1606F
Description
FLEX CABLE - AFG16A/AF16/AFE16T
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00" (152.40mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
16
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
13 206,71000 Ft3 206,71 Ft
102 723,87200 Ft27 238,72 Ft
252 553,29440 Ft63 832,36 Ft
502 431,42720 Ft121 571,36 Ft
1002 315,35180 Ft231 535,18 Ft
2502 170,46472 Ft542 616,18 Ft
5002 066,96004 Ft1 033 480,02 Ft
1 0001 968,42697 Ft1 968 426,97 Ft
Manufacturers Standard Package
Unit Price without VAT:3 206,71000 Ft
Unit Price with VAT:4 072,52170 Ft
Alternate Length
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 2 975,04000 Ft
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 032,96000 Ft
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 090,87000 Ft
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 148,79000 Ft
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 319,49000 Ft
Assembly Component