16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-1602F

DigiKey Part Number
A9CAA-1602F-ND
Manufacturer
Manufacturer Product Number
A9CAA-1602F
Description
FLEX CABLE - AFG16A/AF16/AFE16T
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.00" (50.80mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
16
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Base Product Number
Contact Termination
Receptacle with Latch to Solder Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HUF
Bulk
QuantityUnit PriceExt Price
12 975,04000 Ft2 975,04 Ft
102 527,26300 Ft25 272,63 Ft
252 369,06120 Ft59 226,53 Ft
502 255,91180 Ft112 795,59 Ft
1002 148,21900 Ft214 821,90 Ft
2502 013,79944 Ft503 449,86 Ft
5001 917,75064 Ft958 875,32 Ft
1 0001 826,31379 Ft1 826 313,79 Ft
Manufacturers Standard Package
Unit Price without VAT:2 975,04000 Ft
Unit Price with VAT:3 778,30080 Ft
Alternate Length
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 032,96000 Ft
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 090,87000 Ft
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 148,79000 Ft
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 206,71000 Ft
FLEX CABLE - AFG16A/AF16/AFE16T
In-Stock: 0
Unit Price: 3 319,49000 Ft
Assembly Component