510KAA100M000BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1 534,18000 Ft
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 1 534,18000 Ft
Datasheet
New at DigiKey
100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510KAA100M000BAGR

DigiKey Part Number
863-510KAA100M000BAGR-ND
Manufacturer
Manufacturer Product Number
510KAA100M000BAGR
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.050" (1.28mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510KAA100M000BAGSkyworks Solutions Inc.0863-510KAA100M000BAG-ND1 534,18000 FtParametric Equivalent
510KAA100M000BAGRSkyworks Solutions Inc.0863-510KAA100M000BAGR-ND1 534,18000 FtParametric Equivalent
Value Added Item
All prices are in HUF
Strip
QuantityUnit PriceExt Price
11 534,18000 Ft1 534,18 Ft
101 334,02600 Ft13 340,26 Ft
251 261,52880 Ft31 538,22 Ft
501 209,38540 Ft60 469,27 Ft
1001 159,42470 Ft115 942,47 Ft
2501 096,56348 Ft274 140,87 Ft
5001 051,33758 Ft525 668,79 Ft
1 0001 008,02094 Ft1 008 020,94 Ft
2 500953,56601 Ft2 383 915,02 Ft
Manufacturers Standard Package
Unit Price without VAT:1 534,18000 Ft
Unit Price with VAT:1 948,40860 Ft