Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25CHV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CHV330M10X10.5TR-ND - Tape & Reel (TR) 1189-25CHV330M10X10.5CT-ND - Cut Tape (CT) 1189-25CHV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CHV330M10X10.5 |
Description | CAP HYBRID SMD 25V 330UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PHV330M10X10.5 | Rubycon | 2 295 | 1189-4297-1-ND | 951,04000 Ft | Parametric Equivalent |
| EHCSA025M3311010T | Eaton - Electronics Division | 0 | 283-EHCSA025M3311010TCT-ND | 460,28000 Ft | Parametric Equivalent |
| GYC1E331MCQ1GS | Nichicon | 535 | GYC1E331MCQ1CT-ND | 493,81000 Ft | Parametric Equivalent |
| HHXE250ARA331MJA0G | Chemi-Con | 659 | 565-HHXE250ARA331MJA0GCT-ND | 786,44000 Ft | Parametric Equivalent |
| HHXE250GRA331MJA0G | Chemi-Con | 450 | 565-HHXE250GRA331MJA0GCT-ND | 457,23000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,00000 Ft | 506,00 Ft |
| 10 | 328,29100 Ft | 3 282,91 Ft |
| 50 | 253,36640 Ft | 12 668,32 Ft |
| 100 | 229,74280 Ft | 22 974,28 Ft |
| 500 | 189,04936 Ft | 94 524,68 Ft |
| 1 000 | 176,23473 Ft | 176 234,73 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 165,58432 Ft | 331 168,64 Ft |
| 4 000 | 156,74073 Ft | 626 962,92 Ft |
| 6 000 | 152,28045 Ft | 913 682,70 Ft |
| 10 000 | 147,31036 Ft | 1 473 103,60 Ft |
| 14 000 | 144,38997 Ft | 2 021 459,58 Ft |
| 20 000 | 141,56999 Ft | 2 831 399,80 Ft |
| Unit Price without VAT: | 506,00000 Ft |
|---|---|
| Unit Price with VAT: | 642,62000 Ft |






