RAHTX331M1TFH0002T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: 187,36828 Ft

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 506,00000 Ft

Parametric Equivalent


Rubycon
In Stock: 2 295
Unit Price: 951,04000 Ft
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 460,28000 Ft
Datasheet

Parametric Equivalent


Nichicon
In Stock: 535
Unit Price: 493,81000 Ft
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 659
Unit Price: 786,44000 Ft
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 450
Unit Price: 457,23000 Ft
Datasheet
Image for RAHTX331M1TFH0002T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAHTX331M1TFH0002T

DigiKey Part Number
604-RAHTX331M1TFH0002TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAHTX331M1TFH0002T
Description
CAP ALUMHYB 330UF 20% 25V SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Elna America
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2 A @ 100 kHz
Capacitance
330 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
ESR (Equivalent Series Resistance)
20mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAHTX331M1TFH0002ZTElna America0604-RAHTX331M1TFH0002ZTTR-ND187,36828 FtParametric Equivalent
25CHV330M10X10.5Rubycon01189-25CHV330M10X10.5CT-ND506,00000 FtParametric Equivalent
25PHV330M10X10.5Rubycon2 2951189-4297-1-ND951,04000 FtParametric Equivalent
EHCSA025M3311010TEaton - Electronics Division0283-EHCSA025M3311010TCT-ND460,28000 FtParametric Equivalent
GYC1E331MCQ1GSNichicon535GYC1E331MCQ1CT-ND493,81000 FtParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000255,11605 Ft1 020 464,20 Ft
Unit Price without VAT:255,11605 Ft
Unit Price with VAT:323,99738 Ft