NLVHC4053ADWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 989
Unit Price: 277,22000 Ft
Datasheet
Image for NLVHC4053ADWR2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC4053ADWR2G

DigiKey Part Number
NLVHC4053ADWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVHC4053ADWR2G
Description
IC SWITCH SPDT X 3 100OHM
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
130pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72 246 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22 000In Stock
Ships from Flip Electronics
50 246In Stock
Ships from Rochester Electronics, LLC