


NLV74HC4053ADWRG | |
|---|---|
DigiKey Part Number | 488-NLV74HC4053ADWRGCT-ND - Cut Tape (CT) 488-NLV74HC4053ADWRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4053ADWRG |
Description | IC SWITCH SPDT X 3 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4053ADWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,22000 Ft | 277,22 Ft |
| 10 | 197,72800 Ft | 1 977,28 Ft |
| 25 | 177,95520 Ft | 4 448,88 Ft |
| 100 | 156,14500 Ft | 15 614,50 Ft |
| 250 | 145,78432 Ft | 36 446,08 Ft |
| 500 | 139,53852 Ft | 69 769,26 Ft |
| Unit Price without VAT: | 277,22000 Ft |
|---|---|
| Unit Price with VAT: | 352,06940 Ft |

