Similar



NCP715MX12TBG | |
|---|---|
DigiKey Part Number | NCP715MX12TBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP715MX12TBG |
Description | IC REG LINEAR 1.2V 50MA 6-XDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP715MX12TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |




