


NCP716MT12TBG | |
|---|---|
DigiKey Part Number | 488-NCP716MT12TBGTR-ND - Tape & Reel (TR) 488-NCP716MT12TBGCT-ND - Cut Tape (CT) 488-NCP716MT12TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP716MT12TBG |
Description | IC REG LINEAR 1.2V 80MA 6-WDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP716MT12TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 63dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,58000 Ft | 147,58 Ft |
| 10 | 102,99600 Ft | 1 029,96 Ft |
| 25 | 91,98920 Ft | 2 299,73 Ft |
| 100 | 79,81400 Ft | 7 981,40 Ft |
| 250 | 73,99708 Ft | 18 499,27 Ft |
| 500 | 70,49214 Ft | 35 246,07 Ft |
| 1 000 | 67,61133 Ft | 67 611,33 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,18381 Ft | 186 551,43 Ft |
| 6 000 | 60,49079 Ft | 362 944,74 Ft |
| Unit Price without VAT: | 147,58000 Ft |
|---|---|
| Unit Price with VAT: | 187,42660 Ft |


