
RBS3010NA0ABN09 | |
|---|---|
DigiKey Part Number | 881-RBS3010NA0ABN09-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010NA0ABN09 |
Description | SENSOR - WATER DETECTION LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Water Detection Sensor LoRaWAN Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Water Detection | |
Output Type | LoRaWAN | |
Operating Temperature | -30°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 281,72000 Ft | 44 281,72 Ft |
| 5 | 41 246,32800 Ft | 206 231,64 Ft |
| 10 | 40 115,40400 Ft | 401 154,04 Ft |
| 25 | 38 761,90240 Ft | 969 047,56 Ft |
| 50 | 37 835,11920 Ft | 1 891 755,96 Ft |
| Unit Price without VAT: | 44 281,72000 Ft |
|---|---|
| Unit Price with VAT: | 56 237,78440 Ft |


