
RBS3010EU0ABN0B | |
|---|---|
DigiKey Part Number | 881-RBS3010EU0ABN0B-ND |
Manufacturer | |
Manufacturer Product Number | RBS3010EU0ABN0B |
Description | SENSOR - WATER DETECTION LORAWAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Water Detection Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Water Detection | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 124,10000 Ft | 37 124,10 Ft |
| 5 | 34 517,56400 Ft | 172 587,82 Ft |
| 10 | 33 546,29200 Ft | 335 462,92 Ft |
| 25 | 32 384,50640 Ft | 809 612,66 Ft |
| 50 | 31 588,71800 Ft | 1 579 435,90 Ft |
| 100 | 30 858,19320 Ft | 3 085 819,32 Ft |
| Unit Price without VAT: | 37 124,10000 Ft |
|---|---|
| Unit Price with VAT: | 47 147,60700 Ft |


