PT-54-RAX-L35-MPM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 19 439,38720 Ft
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 22 005,11880 Ft
Datasheet
LED Lighting COBs, Engines, Modules LED Module PT-54 Red Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-54-RAX-L35-MPM

DigiKey Part Number
1214-1416-ND
Manufacturer
Manufacturer Product Number
PT-54-RAX-L35-MPM
Description
LED MOD PT-54 RED RECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PT-54 Red Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
613nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1443lm (1275lm ~ 1610lm)
Current - Test
13.5A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
36 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
26.50mm L x 16.00mm W
Height
6.40mm
Light Emitting Surface (LES)
2.00mm L x 2.70mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HUF
Tray
QuantityUnit PriceExt Price
126 111,73000 Ft26 111,73 Ft
5020 081,03520 Ft1 004 051,76 Ft
10019 489,16330 Ft1 948 916,33 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26 111,73000 Ft
Unit Price with VAT:33 161,89710 Ft