PT-54-RAX-L35-MPN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 26 111,73000 Ft
Datasheet
LED Lighting COBs, Engines, Modules LED Module PT-54 Red Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT-54-RAX-L35-MPN

DigiKey Part Number
1214-1417-ND
Manufacturer
Manufacturer Product Number
PT-54-RAX-L35-MPN
Description
LED MOD PT-54 RED RECT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PT-54 Red Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Red
CCT (K)
-
Wavelength
613nm
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1488lm (1275lm ~ 1700lm)
Current - Test
13.5A
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
37 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
With Connector
Size / Dimension
26.50mm L x 16.00mm W
Height
6.40mm
Light Emitting Surface (LES)
2.00mm L x 2.70mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Tray
QuantityUnit PriceExt Price
5022 005,11880 Ft1 100 255,94 Ft
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22 005,11880 Ft
Unit Price with VAT:27 946,50088 Ft