New Product
Bipolar (BJT) Transistor NPN 600 V 8 A 1.7MHz 50 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 600 V 8 A 1.7MHz 50 W Through Hole TO-3PF
2SC5386
2SC5386

2SC5386

DigiKey Part Number
5272-2SC5386-ND
Manufacturer
Manufacturer Product Number
2SC5386
Description
SILICON NPN POWER TRANSISTORS,TO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 8 A 1.7MHz 50 W Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1mA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 5V
Packaging
Box
Power - Max
50 W
Part Status
Active
Frequency - Transition
1.7MHz
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-3PF
Voltage - Collector Emitter Breakdown (Max)
600 V
Supplier Device Package
TO-3PF
Vce Saturation (Max) @ Ib, Ic
3V @ 1.5A, 6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HUF
Box
QuantityUnit PriceExt Price
11 627,74000 Ft1 627,74 Ft
101 083,94000 Ft10 839,40 Ft
210708,28557 Ft148 739,97 Ft
630629,07106 Ft396 314,77 Ft
1 050609,64000 Ft640 122,00 Ft
Unit Price without VAT:1 627,74000 Ft
Unit Price with VAT:2 067,22980 Ft