New Product
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 400 mW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 400 mW
2SA1015T
2SA1015T

2SA1015T

DigiKey Part Number
5272-2SA1015T-ND
Manufacturer
Manufacturer Product Number
2SA1015T
Description
TO-92 PNP PLASTIC-ENCAPSULATED T
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 400 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
50 V
Mfr
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Packaging
Bag
Current - Collector Cutoff (Max)
100nA
Part Status
Active
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Transistor Type
Power - Max
400 mW
Current - Collector (Ic) (Max)
150 mA
Frequency - Transition
80MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HUF
Bag
QuantityUnit PriceExt Price
170,11000 Ft70,11 Ft
1042,37000 Ft423,70 Ft
10026,18400 Ft2 618,40 Ft
50019,16708 Ft9 583,54 Ft
1 00016,89008 Ft16 890,08 Ft
2 00014,96666 Ft29 933,32 Ft
5 00012,87804 Ft64 390,20 Ft
10 00011,58438 Ft115 843,80 Ft
50 0009,31481 Ft465 740,50 Ft
Manufacturers Standard Package
Unit Price without VAT:70,11000 Ft
Unit Price with VAT:89,03970 Ft