
ECS-120-10-33B-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-10-33B-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-10-33B-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-120-10-33B-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-10-33B-CKM-TR3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-10-33B-CKM-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-10-33B-CKM-TR | ECS Inc. | 33 383 | XC2426CT-ND | 135,28000 Ft | Parametric Equivalent |
| 7M-12.000MEEQ-T | TXC CORPORATION | 6 915 | 887-1316-1-ND | 341,27000 Ft | Parametric Equivalent |
| ABM8N-12.0000MHZ-10-B1U-T3 | Abracon LLC | 1 000 | 535-ABM8N-12.0000MHZ-10-B1U-T3CT-ND | 187,54000 Ft | Parametric Equivalent |
| FA-238V 12.0000MF10V-K0 | EPSON | 9 011 | SER4267CT-ND | 307,45000 Ft | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,02000 Ft | 166,02 Ft |
| 10 | 144,50200 Ft | 1 445,02 Ft |
| 25 | 136,63080 Ft | 3 415,77 Ft |
| 50 | 131,03520 Ft | 6 551,76 Ft |
| 100 | 125,59330 Ft | 12 559,33 Ft |
| 250 | 118,77408 Ft | 29 693,52 Ft |
| 500 | 113,85488 Ft | 56 927,44 Ft |
| 1 000 | 109,14475 Ft | 109 144,75 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 102,07750 Ft | 306 232,50 Ft |
| 6 000 | 97,85826 Ft | 587 149,56 Ft |
| 9 000 | 95,47245 Ft | 859 252,05 Ft |
| 15 000 | 92,55044 Ft | 1 388 256,60 Ft |
| 21 000 | 90,67623 Ft | 1 904 200,83 Ft |
| 30 000 | 88,73130 Ft | 2 661 939,00 Ft |
| Unit Price without VAT: | 166,02000 Ft |
|---|---|
| Unit Price with VAT: | 210,84540 Ft |

