12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-12.0000MHZ-10-B1U-T3

DigiKey Part Number
535-ABM8N-12.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8N-12.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8N-12.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-12.0000MHZ-10-B1U-T3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-12.000MEEQ-TTXC CORPORATION6 915887-1316-1-ND0,94000 FtParametric Equivalent
ECS-120-10-33B-CKM-TRECS Inc.33 383XC2426CT-ND0,37000 FtParametric Equivalent
ECS-120-10-33B-CKM-TR3ECS Inc.2 40450-ECS-120-10-33B-CKM-TR3CT-ND0,46000 FtParametric Equivalent
FA-238V 12.0000MF10V-K0EPSON9 011SER4267CT-ND0,85000 FtParametric Equivalent
XC32M4-12.000-F10NNFTKSuzhou Hangjing Elec&Tech Co.,Ltd70 1104309-XC32M4-12.000-F10NNFTKTR-ND0,12000 FtParametric Equivalent
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,54000 Ft187,54 Ft
10163,56300 Ft1 635,63 Ft
25154,70880 Ft3 867,72 Ft
50148,31380 Ft7 415,69 Ft
100142,19560 Ft14 219,56 Ft
250134,47864 Ft33 619,66 Ft
500128,90764 Ft64 453,82 Ft
1 000123,57645 Ft123 576,45 Ft
* All Digi-Reel orders will add a 1 947,00 Ft reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000115,57558 Ft346 726,74 Ft
6 000110,79934 Ft664 796,04 Ft
9 000108,09840 Ft972 885,60 Ft
15 000104,79105 Ft1 571 865,75 Ft
21 000102,66971 Ft2 156 063,91 Ft
30 000100,46831 Ft3 014 049,30 Ft
Manufacturers Standard Package
Unit Price without VAT:187,54000 Ft
Unit Price with VAT:238,17580 Ft