Parametric Equivalent

CMPF5485 TR | |
|---|---|
DigiKey Part Number | CMPF5485TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPF5485 TR |
Description | JFET N-CH 25V 30MA SOT23 |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 30 mA 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 4 mA @ 15 V | |
Current Drain (Id) - Max | 30 mA | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |



