Parametric Equivalent

CMPF5485 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPF5485TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMPF5485 TR PBFREE |
Description | .5V 4V 10MA 350MW SMD JFET N CHA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 30 mA 350 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 4 mA @ 15 V | |
Current Drain (Id) - Max | 30 mA | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 5pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 118,77908 Ft | 356 337,24 Ft |
| 6 000 | 115,85234 Ft | 695 114,04 Ft |
| 9 000 | 114,38656 Ft | 1 029 479,04 Ft |
| 15 000 | 112,76223 Ft | 1 691 433,45 Ft |
| 21 000 | 111,81338 Ft | 2 348 080,98 Ft |
| 30 000 | 110,90070 Ft | 3 327 021,00 Ft |
| Unit Price without VAT: | 118,77908 Ft |
|---|---|
| Unit Price with VAT: | 150,84943 Ft |


