Direct

BTFW30R-3RSTE1LF | |
|---|---|
DigiKey Part Number | 609-2486-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW30R-3RSTE1LF |
Description | CONN RCPT 30POS R/A SMD TIN |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | Contact Finish Tin |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.299" (7.60mm) |
Number of Positions 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTFW30R-3RSTE4LF | Amphenol CS (FCI) | 0 | BTFW30R-3RSTE4LF-ND | 505,24283 Ft | Direct |




