30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW30R-3RSTE4LF

DigiKey Part Number
BTFW30R-3RSTE4LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTFW30R-3RSTE4LF
Description
CONN RCPT 30POS R/A SMD TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
30
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.299" (7.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HUF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800467,64853 Ft841 767,35 Ft
Unit Price without VAT:467,64853 Ft
Unit Price with VAT:593,91363 Ft