AP3981B/C/D2 Power Switchers for Off-line SMPS

Diodes’ switcher family can be used for charger and adapter applications with accurate CV and CC and without an optocoupler

Image of Diodes Incorporated Power Switchers for Off-Line SMPSDiodes' AP3981B/C/D2 is a family of enhanced-performance power switchers delivering improved conversion efficiency, voltage and current accuracy, and protection functions. The AP3981B/C/D2 family can be used for charger and adaptor applications with accurate CV and CC and without an optocoupler. The family operates in pulse frequency modulation (PFM) mode and peak current amplitude modulation (AM) mode to achieve high average efficiency and improve audible noise. The ICs provide multiple protections such as OVP, SCP, and OTP. The AP3981B is packaged in SO-7 while the AP3981C and AP3981D2 are packaged in SO-8.

Features

  • Accurate primary side regulation: eliminates optocoupler and 431/CC-CV components, reducing overall BOM size and cost
  • Energy saving low standby power (<75 mW)
  • High light-load efficiency: ideal for end equipment that spends large periods in sleep mode
  • Ensures reliable operation with rich protection: OTP, OLP, and SCP
  • Industry-standard footprint compatible family
  • Matches different power requirements B/C/D2 variants for 7.5 W / 12 W / 18 W output power, respectively
Applications
  • Routers
  • Set-top boxes
  • Adapters
  • Shavers

AP3981B/C/D2 Switchers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OFFLINE SWITCH FLYBACK 7SOAP3981BS7-13IC OFFLINE SWITCH FLYBACK 7SO13110 - Immediate$162.95View Details
IC OFFLINE SWITCH FLYBACK 8SOAP3981CS-13IC OFFLINE SWITCH FLYBACK 8SO0 - Immediate$205.99View Details
IC OFFLINE SWITCH FLYBACK 8SOAP3981D2S-13IC OFFLINE SWITCH FLYBACK 8SO1571 - Immediate
4000 - Factory Stock
$270.56View Details
Published: 2019-09-11