
AP3981D2S-13 | |
|---|---|
DigiKey Part Number | 31-AP3981D2S-13TR-ND - Tape & Reel (TR) 31-AP3981D2S-13CT-ND - Cut Tape (CT) 31-AP3981D2S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3981D2S-13 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,90000 Ft | 283,90 Ft |
| 10 | 203,07200 Ft | 2 030,72 Ft |
| 25 | 182,89840 Ft | 4 572,46 Ft |
| 100 | 160,58720 Ft | 16 058,72 Ft |
| 250 | 149,97936 Ft | 37 494,84 Ft |
| 500 | 143,57992 Ft | 71 789,96 Ft |
| 1 000 | 138,30940 Ft | 138 309,40 Ft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 130,40028 Ft | 521 601,12 Ft |
| 8 000 | 127,46150 Ft | 1 019 692,00 Ft |
| 12 000 | 125,99037 Ft | 1 511 884,44 Ft |
| 20 000 | 124,35989 Ft | 2 487 197,80 Ft |
| Unit Price without VAT: | 283,90000 Ft |
|---|---|
| Unit Price with VAT: | 360,55300 Ft |

