Design contains obsolete parts

TMC262-BOB60: Stepper, 2.8A/Phase @ 9 ~ 48V

Summary

The TMC262 breakout board is a development board with the dedicated TMC262-LA chip. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.

  • TMC262-PA stepper pre-driver & 60V power stage

  • Supply voltage 9-48V (60V limit with the onboard FETs)

  • Iphase, RMS up to 2.8A

  • o Configurable via SPI, control via step/direction

  • >24V use with optional low ESR ELCO, Cap rated to 150uF

  • Board width 1.5", board height 1.0

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Motor Control
Eval Board Part Number 505-TMC262-BOB60-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Voltage In 9 ~ 48 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 2.8 A
Features Microstepping
Open Circuit Protection
Over Current Protection
Short Circuit Protection
SPI Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 19 + 3
Application / Target Market Factory Automation
Medical
Printer, Plotter
Robotics
Security IP Camera
Textile Machinery
Design Author TRINAMIC
Main I.C. Base Part TMC262
Date Created By Author 2017-10
Date Added To Library 2018-09

Eval Board

Order a fully assembled board:

Quantity Available: 68

Quantity:

Media