Demonstration circuit 1780A-C features poly phase design using the LTMR4620EV, the high efficiency, high density, dual 13A, switch mode step-down power module regulator. The input voltage is from 4.5V to 16V. The output voltage is jumper selectable from 1.0V to 2.5V.
DC1780A-C can deliver nominal 100A output current with 4× LTM4620s in parallel. As explained in the data sheet, output current derating is necessary for certain VIN, VOUT, and thermal conditions.
The LTM4620 on DC1780A-C always operates in continuous conduction mode. The switching frequency can be programmed through a resistor or can be synchronized to an external clock signal.
The board allows the user to program how its output voltage ramps up and down through the TRACK_CONTROL pin. The output voltage is tightly regulated between VOUT + and VOUT– through remote output voltage sensing which improves output voltage regulation at heavy loads.
These features and the availability of the LTM4620EV in a compact 15mm × 15mm × 4.41mm LGA package make it ideal for use in many high density point-of-load regulation applications.
The LTM4620 data sheet must be read in conjunction with this demo manual prior to working on or modifying the demo circuit, DC1780A-C.
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | DC1780A-C-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
1 V
1.2 V 1.5 V 1.8 V 2.5 V |
| Current Out |
100 A
|
| Voltage In |
4.5 ~ 16 V
|
| Efficiency @ Conditions |
>90%, 5V in, 2.5V @ 12 ~ 100 A
>90%, 5V in, 1.8V @ 20 ~ 90 A >90%, 5V in, 1.5V @ 25 ~ 68 A >85%, 5V in, 1.2V @ 10 ~ 100 A >85%, 12V in, 2.5V @ 25 ~ 100 A >85%, 12V in, 1.8V @ 25 ~ 100 A >85%, 12V in, 1.5V @ 25 ~ 100 A >83%, 12V in, 1.2V @ 30 ~ 100 A >82%, 5V in, 1.0V @ 10 ~ 100 A >80%, 12V in, 1.0V @ 25 ~ 100 A |
| Voltage Out Range |
1 ~ 2.5 V
|
| Features |
Current Foldback Protection
Current Limit (Adj. or Fixed) Current Sharing Over Current Protection Over Voltage Protection Power Good Output Shoot-Through Protection (Overlap) Synchronizable Thermal Protection Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
50 µA
|
| Quiescent Current [Typical] |
65 mA
|
| Component Count + Extras |
104 + 57
|
| Internal Switch |
No
|
| Design Author |
Linear Technology
|
| Application / Target Market |
Computers
Memory Back-up Servers Telecom |
| Standby Current [Maximum] | |
| Quiescent Current [Maximum] | |
| Main I.C. Base Part |
LTM4620
|
| Date Created By Author | 2012-02 |
| Date Added To Library | 2013-04 |