Design contains obsolete parts

EVB-EP5357HUI: 1.8V ~ 3.3V @ 600mA, 2.4 ~ 5.5V in

Summary

The EP5357xUI (x = L or H) is a 600mA PowerSOC. The EP5357xUI integrates MOSFET switches, control, compensation, and the magnetics in an advanced 2.5mm x 2.25mm QFN Package. Integrated magnetics enables a tiny solution footprint, low output ripple, low part-count, and high reliability, while maintaining high efficiency. The complete solution can be implemented in as little as 10mm².

A proprietary light load mode (LLM) provides high efficiency in light load conditions.

The EP5357xUI uses a 3-pin VID to easily select the output voltage setting. Output voltage settings are available in 2 optimized ranges providing coverage for typical VOUT settings. The VID pins can be changed on the fly for fast dynamic voltage scaling. EP5357LUI further has the option to use an external voltage divider.

Specifications

Manufacturer Altera
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 544-2934-ND
Eval Board Supplier Altera
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
2.1 V
2.2 V
2.5 V
2.6 V
2.9 V
3 V
3.3 V
Current Out 600 mA
Voltage In 2.4 ~ 5.5 V
Efficiency @ Conditions >89%, 5V in, 3.3V @ 0.1 ~ 1 A
>82%, 5V in, 1.8V @ 0.1 ~ 1 A
Voltage Out Range 1.8 ~ 3.3 V
Features Current Limit (Adj. or Fixed)
Electrolytic Free
Internal Inductor
Light Load Mode
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency 5 MHz
Standby Current [Typical] 750 nA
Quiescent Current [Typical] 65 µA
Component Count + Extras 4 + 10
Internal Switch Yes
Design Author Altera
Application / Target Market Cell Phones
Portable Devices
Tablets
Standby Current [Maximum] - Not Given
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part EP5357H
Date Created By Author 2010-12
Date Added To Library 2013-03