Design contains obsolete parts

BU33UV7NUX-EVK-101: 3.3V @ 500mA, 0.6 ~ 4.5V in

Summary

The BU33UV7NUX converter provides a power supply solution for products powered by two-cell alkaline, NiCd, NiMH, one-cell Li-ion, or Li-polymer batteries. It can operate even if the input voltage drops to 0.6V. The BU33UV7NUX has a built-in reset circuit that can be set to detect reset at 1.5V (reset release voltage: 1.9V). When MODE=H, the maximum output current is 500 mA with a current consumption of 13µA. Also, when MODE=L, the maximum output current is 100mA with a current consumption of 7µA. The output voltage is fixed to 3.3V using an internal resistor divider. When the VIN voltage is higher than 3.3V, VOUT matches VIN.

Specifications

Manufacturer Rohm Semiconductor
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number BU33UV7NUX-EVK-101-ND
Eval Board Supplier Rohm Semiconductor
Eval Board Normally In Stock
Topology Step Up/Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 500 mA
Voltage In 0.6 ~ 4.5 V
Efficiency @ Conditions >95%, 2.4V in, 3.3V @ 0.3 ~ 300 mA
Voltage Out Range 3.3 ~ 4.5 V
Features PFM or PWM
Reset Function
Shutdown, Enable, Standby
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 800 kHz
Standby Current [Typical] 2.7 µA
Quiescent Current [Typical] 13 µA
Component Count + Extras 9 + 22
Internal Switch Yes
Design Author Rohm
Application / Target Market Cell Phones
Computer Peripherals
Medical
Portable Devices
RF: Remote Controls
Standby Current [Maximum] 8 µA
Quiescent Current [Maximum] 25 µA
Main I.C. Base Part BU33UV7
Date Created By Author 2017-08
Date Added To Library 2019-11

Eval Board

Order a fully assembled board:

Quantity Available: 6

Quantity:

Media